This United Chemi-Con electrolytic capacitor features a capacitance of 820uF and a DC rated voltage of 63VDC. It has a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor is designed for through hole mounting with a radial termination style and an aluminum cylindrical can construction. It has a maximum impedance of 0.046 at 20°C and 100kHz, and an ESR type of low. The operating temperature range is from -55°C to 105°C.
United Chemi-Con ELXV630EMC821MM30S technical specifications.
| Capacitance | 820uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 63VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1770mA |
| Leakage Current | 516.6@2MinuA |
| Lifetime | 5000h |
| Size | 18 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.046@20°C@100kHz|0.12@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ELXV630EMC821MM30S to view detailed technical specifications.
No datasheet is available for this part.