United Chemi-Con's ELXY100EC5331MH12D is an aluminum electrolytic capacitor with a capacitance of 330uF and a DC rated voltage of 10VDC. It has a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor has a maximum impedance of 0.17 ohms at 20°C and 100kHz, and 0.34 ohms at -10°C and 100kHz. It is designed for through hole mounting with a radial termination style and a terminal pitch of 3.5mm. The capacitor operates between -55°C and 105°C and features high reliability, low impedance, and solvent resistance.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 10VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 445mA |
| Leakage Current | 33@2MinuA |
| Lifetime | 3000h |
| Size | 8 X 12mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Maximum Impedance | 0.17@20°C@100kHz|0.34@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Reliability|Low Impedance|Solvent Resistant |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |