This 1200uF electrolytic capacitor has a rated voltage of 10VDC and a tolerance of 20%. It features low impedance and high reliability, with a solvent-resistant construction. The capacitor is suitable for through-hole mounting and has a radial termination style. It operates within a temperature range of -55°C to 105°C.
United Chemi-Con ELXY100EFC122MJ25S technical specifications.
| Capacitance | 1200uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 10VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1260mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 5000h |
| Size | 10 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Reliability|Low Impedance|Solvent Resistant |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ELXY100EFC122MJ25S to view detailed technical specifications.
No datasheet is available for this part.