Radial aluminum electrolytic capacitor, 1200µF capacitance, 10V DC rated voltage, 20% tolerance. Features 1.26A ripple current, 52mΩ impedance, and a maximum operating temperature of 105°C. Dimensions are 10mm diameter by 25mm height with a 5mm lead pitch. Designed for through-hole mounting and supplied in bulk packaging.
United Chemi-Con ELXY100ELL122MJ25S technical specifications.
| Body Diameter | 10mm |
| Body Height | 25mm |
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Impedance | 52mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.26A |
| RoHS Compliant | Yes |
| Series | LXY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXY100ELL122MJ25S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.