
180µF, 10V radial aluminum electrolytic capacitor with 20% tolerance. Features a 6.3mm diameter and 11.5mm height, with a 2.5mm lead pitch for through-hole mounting. Offers a ripple current of 273mA, impedance of 350mΩ, and operates from -55°C to 105°C. Rated for 2000 hours and meets AEC-Q200 automotive standards.
United Chemi-Con ELXY100ELL181MFB5D technical specifications.
| Body Diameter | 6.3mm |
| Body Height | 11.5mm |
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Height | 11.5mm |
| Impedance | 350mR |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Length | 11.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 273mA |
| RoHS Compliant | Yes |
| Series | LXY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXY100ELL181MFB5D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.