Polarized aluminum electrolytic capacitor with 1800µF capacitance and 10V DC rated voltage. Features a 20% tolerance, 46mΩ ESR, and 1.34A ripple current. Designed for through-hole mounting with a 5mm lead pitch and radial termination. Operates across a wide temperature range from -55°C to 105°C.
United Chemi-Con ELXY100ELL182MK20S technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 46mR |
| Height | 40mm |
| Height - Seated (Max) | 0.787inch |
| Impedance | 46mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.34A |
| RoHS Compliant | Yes |
| Series | LXY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXY100ELL182MK20S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.