
Aluminum electrolytic capacitor with 220µF capacitance and 10V DC rated voltage. Features a 20% tolerance, 105°C maximum operating temperature, and 390mA ripple current. This radial component has a 6.3mm diameter, 15mm height, and 2.5mm lead pitch, suitable for through-hole mounting. Compliant with RoHS and AEC-Q200 standards, it offers 2000 hours of operational life.
United Chemi-Con ELXY100ELL221MF15D technical specifications.
| Body Diameter | 6.3mm |
| Body Height | 15mm |
| Capacitance | 220uF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 19% |
| Height | 15mm |
| Impedance | 250mR |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 390mA |
| RoHS Compliant | Yes |
| Series | LXY |
| Termination | Radial |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXY100ELL221MF15D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.