United Chemi-Con ELXY100ELL221MF15S technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.591inch |
| Impedance | 250mR |
| Lead Pitch | 0.098inch |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ripple Current | 390mA |
| RoHS Compliant | No |
| Series | LXY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con ELXY100ELL221MF15S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.