United Chemi-Con ELXY100ELL331MH12D technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Impedance | 170mR |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Ripple Current | 445mA |
| RoHS Compliant | Yes |
| Series | LXY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXY100ELL331MH12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.