Aluminum electrolytic capacitor with 390µF capacitance and 10V voltage rating, featuring 20% tolerance. This radial component offers a 10mm diameter and 12.5mm height, with a 5mm lead pitch for through-hole mounting. Operating across a -55°C to 105°C temperature range, it handles 625mA ripple current and boasts a 5000-hour lifespan at rated conditions. AEC-Q200 qualified and RoHS compliant, this capacitor is supplied in bulk packaging.
United Chemi-Con ELXY100ELL391MJC5S technical specifications.
| Body Diameter | 10mm |
| Body Height | 12.5mm |
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 12.5mm |
| Impedance | 120mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 625mA |
| RoHS Compliant | Yes |
| Series | LXY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXY100ELL391MJC5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.