United Chemi-Con ELXY100ELL392MK40S technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 40mm |
| Height - Seated (Max) | 1.634inch |
| Impedance | 22mR |
| Lead Free | Lead Free |
| Lead Pitch | 0.197inch |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 2.39A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, LXY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXY100ELL392MK40S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.