Aluminum electrolytic capacitor, 3900µF capacitance, 10V DC rated voltage, 20% tolerance. Features a 16mm body diameter, 25mm body height, and 7.5mm lead pitch for radial through-hole mounting. Operates from -55°C to 105°C with a ripple current rating of 2.07A and 28mΩ impedance. AEC-Q200 qualified and RoHS compliant.
United Chemi-Con ELXY100ELL392ML25S technical specifications.
| Body Diameter | 16mm |
| Body Height | 25mm |
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Height | 25mm |
| Impedance | 28mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.07A |
| RoHS Compliant | Yes |
| Series | LXY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXY100ELL392ML25S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.