Aluminum electrolytic capacitor with 680µF capacitance and 10V DC rated voltage, featuring 20% tolerance. This radial component offers 740mA ripple current at 100MHz and a low impedance of 95mΩ. Designed for through-hole mounting, it operates from -55°C to 105°C and has a lifespan of 3000 hours. The package dimensions are 8mm diameter and 20mm length with a 3.5mm lead pitch.
United Chemi-Con ELXY100ELL681MH20D technical specifications.
| Body Diameter | 8mm |
| Body Height | 20mm |
| Capacitance | 680uF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Dielectric Material | Aluminium |
| Dissipation Factor | 19% |
| Height - Seated (Max) | 0.787inch |
| Impedance | 95mR |
| Lead Free | Lead Free |
| Lead Pitch | 0.138inch |
| Lead/Base Style | Straight |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 740mA |
| RoHS Compliant | Yes |
| Series | LXY |
| Termination | Radial |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXY100ELL681MH20D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.