
Aluminum electrolytic capacitor, 680µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a 10mm body diameter, 16mm height, and 5mm lead pitch for radial mounting. Offers 825mA ripple current, 84mΩ impedance, and operates from -55°C to 105°C. This RoHS compliant component is packaged in bulk.
United Chemi-Con ELXY100ELL681MJ16S technical specifications.
| Body Diameter | 10mm |
| Body Height | 16mm |
| Capacitance | 680uF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 19% |
| Height | 16mm |
| Height - Seated (Max) | 0.63inch |
| Impedance | 84mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 825mA |
| RoHS Compliant | Yes |
| Series | LXY |
| Termination | Radial |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXY100ELL681MJ16S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.