This aluminum cylindrical can electrolytic capacitor has a capacitance of 1200uF and a DC rated voltage of 16VDC. It features a low impedance and high reliability, with a maximum impedance of 0.044 ohms at 20°C and 100kHz. The capacitor has a negative capacitance tolerance of -20% and a positive capacitance tolerance of 20%. It is rated for a ripple current of 1440 and a leakage current of 192uA at 2 minutes. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is suitable for use in applications where high reliability and low impedance are required, and can operate over a temperature range of -55 to 105°C.
United Chemi-Con ELXY160EC5122MJ30S technical specifications.
| Capacitance | 1200uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1440mA |
| Leakage Current | 192@2MinuA |
| Lifetime | 5000h |
| Size | 10 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.044@20°C@100kHz|0.088@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Reliability|Low Impedance|Solvent Resistant |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ELXY160EC5122MJ30S to view detailed technical specifications.
No datasheet is available for this part.