This aluminum electrolytic capacitor has a capacitance of 270uF with a tolerance of 20% and a rated voltage of 16VDC. It is designed for through hole mounting with a radial termination style and a cylindrical can construction. The capacitor operates over a temperature range of -55°C to 105°C and features low impedance and solvent resistance. It is constructed with a high reliability design and has a maximum impedance of 0.17 ohms at 20°C and 100kHz, increasing to 0.34 ohms at -10°C and 100kHz.
Checking distributor stock and pricing after the page loads.
| Capacitance | 270uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 445mA |
| Leakage Current | 43.2@2MinuA |
| Lifetime | 3000h |
| Size | 8 X 12mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.17@20°C@100kHz|0.34@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Reliability|Low Impedance|Solvent Resistant |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |