Aluminum electrolytic capacitor with 120µF capacitance and 16V DC rated voltage. Features 20% tolerance, 350mΩ ESR at 100MHz, and 273mA ripple current. Designed for through-hole mounting with a 2.5mm lead pitch and radial termination. Operates from -55°C to 105°C, with a lifespan of 2000 hours at rated conditions. Dimensions are 6.3mm diameter and 11.5mm height.
United Chemi-Con ELXY160ELL121MFB5D technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 16% |
| ESR (Equivalent Series Resistance) | 350mR |
| Height | 11.5mm |
| Height - Seated (Max) | 0.512inch |
| Impedance | 350mR |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Length | 11.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 273mA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, LXY |
| Termination | Radial |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXY160ELL121MFB5D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.