
Aluminum electrolytic capacitor with 470µF capacitance and 16V DC rated voltage. Features 20% tolerance, 740mA ripple current at 100MHz, and 95mΩ impedance. Designed for through-hole mounting with a 3.5mm lead pitch and radial termination. Operates from -55°C to 105°C with a 3000-hour life rating. Dimensions are 8mm diameter by 20mm height.
United Chemi-Con ELXY160ELL471MH20D technical specifications.
| Body Diameter | 8mm |
| Body Height | 20mm |
| Capacitance | 470uF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 16% |
| Height | 20mm |
| Height - Seated (Max) | 0.787inch |
| Impedance | 95mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Lead/Base Style | Straight |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 740mA |
| RoHS Compliant | Yes |
| Series | LXY |
| Termination | Radial |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXY160ELL471MH20D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
