Aluminum electrolytic capacitor with 39µF capacitance and 25V DC voltage rating. Features 20% tolerance, 750mΩ ESR, and 163mA ripple current capability. Designed for through-hole mounting with a 2mm lead pitch and radial termination. Operates across a wide temperature range of -55°C to 105°C, with a lifespan of 2000 hours. Packaged in bulk for high-volume applications.
United Chemi-Con ELXY250ELL390MEB5D technical specifications.
| Capacitance | 39uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 750mR |
| Height | 11.5mm |
| Height - Seated (Max) | 0.453inch |
| Impedance | 750mR |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Length | 11.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 163mA |
| RoHS Compliant | Yes |
| Series | LXY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXY250ELL390MEB5D to view detailed technical specifications.
No datasheet is available for this part.