United Chemi-Con's ELXY350EFM391MJ25S is a 390uF aluminum electrolytic capacitor rated for 35VDC with 20% capacitance tolerance. It features a low ESR type and is constructed with an aluminum cylindrical can. The capacitor has a high reliability and is solvent resistant. It can operate between -55°C and 105°C and is suitable for through-hole mounting.
United Chemi-Con ELXY350EFM391MJ25S technical specifications.
| Capacitance | 390uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 35VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1260mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 5000h |
| Size | 10 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Reliability|Low Impedance|Solvent Resistant |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ELXY350EFM391MJ25S to view detailed technical specifications.
No datasheet is available for this part.