
Aluminum electrolytic capacitor with 120µF capacitance and 35V DC rated voltage. Features 20% tolerance, 170mΩ ESR, and 445mA ripple current. This radial component measures 8mm in diameter and 12mm in height with a 3.5mm lead pitch, designed for through-hole mounting. Operating temperature range is -55°C to 105°C, with a lifespan of 3000 hours at 105°C. AEC-Q200 qualified and RoHS compliant, supplied in bulk packaging.
United Chemi-Con ELXY350ELL121MH12D technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 170mR |
| Height | 12mm |
| Impedance | 170mR |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 445mA |
| RoHS Compliant | Yes |
| Series | LXY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXY350ELL121MH12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.