Polarized aluminum electrolytic capacitor with 120µF capacitance and 35V DC rated voltage. Features a 20% tolerance, 120mΩ ESR, and 120mΩ impedance. Designed for through-hole mounting with a radial package, 5mm lead pitch, and 0.6mm lead diameter. Operates across a wide temperature range from -55°C to 105°C with a rated life of 5000 hours at 105°C. This RoHS compliant component is AEC-Q200 qualified.
United Chemi-Con ELXY350ELL121MJC5S technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 120mR |
| Height | 12.5mm |
| Impedance | 120mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 625mA |
| RoHS Compliant | Yes |
| Series | LXY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXY350ELL121MJC5S to view detailed technical specifications.
No datasheet is available for this part.