
Polarized aluminum electrolytic capacitor with 220µF capacitance and 35V DC rated voltage. Features a radial package with 3.5mm lead pitch and 0.6mm lead diameter, designed for through-hole mounting. Offers a low impedance of 95mΩ and a ripple current of 740mA, operating across a wide temperature range of -55°C to 105°C. This RoHS compliant component has a rated life of 3000 hours at 105°C.
United Chemi-Con ELXY350ELL221MH20D technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 95mR |
| Height | 20mm |
| Height - Seated (Max) | 0.846inch |
| Impedance | 95mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 740mA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, LXY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXY350ELL221MH20D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.