
Aluminum electrolytic capacitor with 56µF capacitance and 35V DC rated voltage. Features 20% tolerance, 350mΩ ESR, and 273mA ripple current at 100MHz. Designed for through-hole mounting with a 2.5mm lead pitch and radial termination. Operates from -55°C to 105°C, with a lifespan of 2000 hours. AEC-Q200 qualified and RoHS compliant.
United Chemi-Con ELXY350ELL560MFB5D technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 350mR |
| Height | 11.5mm |
| Impedance | 350mR |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Length | 11.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 273mA |
| RoHS Compliant | Yes |
| Series | LXY |
| Termination | Radial |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXY350ELL560MFB5D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
