
This 120uF 50V radial aluminum electrolytic capacitor features a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a tolerance of 20% and is lead free. The capacitor is packaged in bulk with 2000 units per package.
United Chemi-Con ELXY500ELL121MH20D technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Height | 20mm |
| Height - Seated (Max) | 0.787inch |
| Impedance | 140mR |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ripple Current | 610mA |
| RoHS Compliant | Yes |
| Series | LXY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXY500ELL121MH20D to view detailed technical specifications.
No datasheet is available for this part.