Aluminum electrolytic capacitor, 330µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a radial package with a 2.5mm lead pitch, 6.3mm diameter, and 15mm height. Offers 400mA ripple current, 3µA leakage current, and 360mΩ ESR. Rated for 2000 hours at 105°C, with a temperature range of -55°C to 105°C. Through-hole mounting, lead-free, RoHS compliant, and AEC-Q200 qualified.
United Chemi-Con ELXZ100ELL331MF15D technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 360mR |
| Height | 15mm |
| Impedance | 180mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 3uA |
| Length | 15mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Ripple Current | 400mA |
| RoHS Compliant | Yes |
| Series | LXZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXZ100ELL331MF15D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.