Aluminum electrolytic capacitor with 3.9mF capacitance and 10V DC rating. Features 20% tolerance, 50mΩ ESR, and 25mΩ impedance. Rated for 2.31A ripple current and 7000 hours life at 105°C. Radial package with 5mm lead pitch, suitable for through-hole mounting.
United Chemi-Con ELXZ100ELL392MK30S technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 50mR |
| Height | 30mm |
| Height - Seated (Max) | 1.181inch |
| Impedance | 25mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 30mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.31A |
| RoHS Compliant | Yes |
| Series | LXZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXZ100ELL392MK30S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.