Radial aluminum electrolytic capacitor, 4700µF capacitance, 10V DC rated voltage, and 20% tolerance. Features 2.51A ripple current, 44mΩ ESR, and 22mΩ impedance. Operates from -55°C to 105°C with a 7000-hour life rating. 12.5mm diameter, 35mm height, 5mm lead pitch, and 0.6mm lead diameter. Through-hole mounting, AEC-Q200 qualified, and RoHS compliant.
United Chemi-Con ELXZ100ELL472MK35S technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 44mR |
| Height | 35mm |
| Impedance | 22mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 35mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.51A |
| RoHS Compliant | Yes |
| Series | LXZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXZ100ELL472MK35S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.