United Chemi-Con ELXZ100ELL562MK40S technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Impedance | 17mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.87A |
| RoHS Compliant | Yes |
| Series | LXZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXZ100ELL562MK40S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.