6800µF, 10V radial aluminum electrolytic capacitor featuring 20% tolerance and a low ESR of 38mΩ. This through-hole component offers a ripple current rating of 3.01A and a rated life of 8000 hours at 105°C. Designed for automotive applications with AEC-Q200 qualification, it has a 7.5mm lead pitch and a 16mm diameter by 30mm height. The capacitor is RoHS compliant and supplied in bulk packaging.
United Chemi-Con ELXZ100ELL682ML30S technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 38mR |
| Height | 30mm |
| Impedance | 19mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 3uA |
| Length | 30mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Ripple Current | 3.01A |
| RoHS Compliant | Yes |
| Series | LXZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXZ100ELL682ML30S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.