100µF 16V radial aluminum electrolytic capacitor with 20% tolerance. Features 2.5mm lead pitch, 11.5mm length, and 290mA ripple current at 100MHz. Operates from -55°C to 105°C with a dissipation factor of 16% and impedance of 250mΩ. This AEC-Q200 rated component is RoHS compliant and suitable for through-hole mounting.
United Chemi-Con ELXZ160ELL101MFB5D technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Dielectric Material | Aluminium |
| Dissipation Factor | 16% |
| Impedance | 250mR |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Length | 11.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 290mA |
| RoHS Compliant | Yes |
| Series | LXZ |
| Termination | Radial |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXZ160ELL101MFB5D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
