
Radial aluminum electrolytic capacitor with 220µF capacitance and 16V DC rated voltage. Features a 20% tolerance, 180mΩ ESR/impedance, and 400mA ripple current. Designed for through-hole mounting with a 2.5mm lead pitch, measuring 6.3mm in diameter and 15mm in height. Operates across a wide temperature range from -55°C to 105°C, with a lifespan of 2000 hours. RoHS compliant and lead-free.
United Chemi-Con ELXZ160ELL221MF15D technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 180mR |
| Height | 15mm |
| Height - Seated (Max) | 0.591inch |
| Impedance | 180mR |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 400mA |
| RoHS Compliant | Yes |
| Series | LXZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXZ160ELL221MF15D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
