
Aluminum electrolytic capacitor, 2700µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a 105°C maximum operating temperature, 7000-hour life, and 2.31A ripple current. Radial package with 5mm lead pitch, 12.5mm diameter, and 30mm height. Low ESR of 50mΩ at 100MHz and 25mΩ impedance.
United Chemi-Con ELXZ160ELL272MK30S technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 18% |
| ESR (Equivalent Series Resistance) | 50mR |
| Height | 30mm |
| Height - Seated (Max) | 1.181inch |
| Impedance | 25mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 30mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.31A |
| RoHS Compliant | Yes |
| Series | LXZ |
| Termination | Radial |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXZ160ELL272MK30S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
