Radial aluminum electrolytic capacitor with 3.9mF capacitance and 16V DC rated voltage. Features 20% tolerance, 44mR ESR, and 22mR impedance. Rated for 2.56A ripple current and 8000 hours life at 105°C. Compliant with AEC-Q200 automotive standards, this lead-free component is supplied in bulk packaging.
United Chemi-Con ELXZ160ELL392ML25S technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 44mR |
| Height | 25mm |
| Impedance | 22mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 3uA |
| Length | 25mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Ripple Current | 2.56A |
| RoHS Compliant | Yes |
| Series | LXZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXZ160ELL392ML25S to view detailed technical specifications.
No datasheet is available for this part.