Standard aluminum electrolytic capacitor, 47µF capacitance, 16V DC rated voltage, with ±20% tolerance. Features a 5mm diameter, 11.5mm height, and 2mm lead pitch for radial through-hole mounting. Offers 175mA ripple current, 3µA leakage current, and an operating temperature range of -55°C to 105°C. Rated for 2000 hours of life and meets AEC-Q200 automotive standards.
United Chemi-Con ELXZ160ELL470MEB5D technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| ESR (Equivalent Series Resistance) | 1R |
| Height | 11.5mm |
| Impedance | 500mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 3uA |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Ripple Current | 175mA |
| RoHS Compliant | Yes |
| Series | LXZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXZ160ELL470MEB5D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.