
Aluminum electrolytic capacitor with 4.7mF capacitance and 16V DC rated voltage. Features 20% tolerance, 40mΩ ESR at 100MHz, and 2.74A ripple current capability. Radial package with 7.5mm lead pitch, 18mm diameter, and 25mm height. Operates from -55°C to 105°C with an 8000-hour life rating and AEC-Q200 compliance.
United Chemi-Con ELXZ160ELL472MM25S technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 22% |
| ESR (Equivalent Series Resistance) | 40mR |
| Height | 25mm |
| Impedance | 20mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 25mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 2.74A |
| RoHS Compliant | Yes |
| Series | LXZ |
| Termination | Radial |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXZ160ELL472MM25S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
