Aluminum electrolytic capacitor with 8.2mF capacitance and 16V DC rated voltage. Features 20% tolerance, 18mm diameter, 35mm height, and 7.5mm lead pitch. Rated for 3.68A ripple current, 8000 hours life at 105°C, and operates from -55°C to 105°C. Through-hole mounting with radial termination.
United Chemi-Con ELXZ160ELL822MM35S technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Height | 35mm |
| Height - Seated (Max) | 1.437inch |
| Impedance | 16mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 35mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 3.68A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, LXZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXZ160ELL822MM35S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.