This aluminum electrolytic capacitor features a capacitance of 47uF and a DC rated voltage of 16V. It has a max operating temperature of 105 degrees Celsius and a min operating temperature of -55 degrees Celsius. The capacitor is polarized and has a length of 11.5mm. It is designed for use in through hole applications.
United Chemi-Con ELXZ160ETE470MEB5D technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 11.5 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | ELXZ(16V) |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con ELXZ160ETE470MEB5D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.