The ELXZ160ETE471MH15D is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 105°C. It has a capacitance of 470uF and a DC rated voltage of 16V. This capacitor is designed for through-hole mounting and is part of the ELXZ(16V) series.
United Chemi-Con ELXZ160ETE471MH15D technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 15 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | ELXZ(16V) |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con ELXZ160ETE471MH15D to view detailed technical specifications.
No datasheet is available for this part.