This aluminum electrolytic capacitor has a capacitance of 3900uF and a DC rated voltage of 25VDC with a tolerance of 20%. It can withstand a ripple current of 3150 and has a leakage current of 3uA at 2 minutes. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 7.5mm. It is rated for operation between -55°C and 105°C and features very low impedance and solvent resistance.
United Chemi-Con ELXZ250EC3392ML35S technical specifications.
| Capacitance | 3900uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 25VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3150mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 8000h |
| Size | 16 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | Solvent Resistant|Very Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ELXZ250EC3392ML35S to view detailed technical specifications.
No datasheet is available for this part.