
Radial aluminum electrolytic capacitor with 4.7mF capacitance and 25V DC rating. Features 20% tolerance, 3.68A ripple current, and 16mΩ impedance at 100MHz. Operates from -55°C to 105°C with a 8000-hour lifespan. Through-hole mounting with 7.5mm lead pitch and tin plating.
United Chemi-Con ELXZ250ELL472MM35S technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Dielectric Material | Aluminium |
| Dissipation Factor | 20% |
| Features | General Purpose |
| Height - Seated (Max) | 1.378inch |
| Impedance | 16mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 3.68A |
| RoHS Compliant | Yes |
| Series | LXZ |
| Termination | Radial |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXZ250ELL472MM35S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
