This aluminum cylindrical can electrolytic capacitor has a capacitance of 2700uF and a DC rated voltage of 35VDC. It features a low ESR type and a solvent resistant construction. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is designed for through hole mounting with a radial termination style.
United Chemi-Con ELXZ350EC3272ML35S technical specifications.
| Capacitance | 2700uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 35VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3150mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 8000h |
| Size | 16 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | Solvent Resistant|Very Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ELXZ350EC3272ML35S to view detailed technical specifications.
No datasheet is available for this part.