Aluminum electrolytic capacitor with 1.2mF capacitance and 35V DC rated voltage. Features 20% tolerance, 50mΩ ESR, and 25mΩ impedance. Designed for through-hole mounting with a 5mm lead pitch and 12.5mm diameter. Operates from -55°C to 105°C with a ripple current rating of 2.31A and a lifespan of 7000 hours.
United Chemi-Con ELXZ350ELL122MK30S technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 50mR |
| Height | 30mm |
| Height - Seated (Max) | 1.24inch |
| Impedance | 25mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 30mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 2.31A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, LXZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXZ350ELL122MK30S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.