Aluminum electrolytic capacitor, 150µF capacitance, 35V voltage rating, and 20% tolerance. Features a radial package with 8mm diameter, 12mm height, and 3.5mm lead pitch. Offers 240mΩ ESR, 120mΩ impedance, and 555mA ripple current. Rated for 3000 hours at 105°C, with a leakage current of 3µA. Through-hole mounting, lead-free, RoHS compliant, and AEC-Q200 qualified.
United Chemi-Con ELXZ350ELL151MH12D technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 240mR |
| Height | 12mm |
| Impedance | 120mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 3uA |
| Length | 12mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Ripple Current | 555mA |
| RoHS Compliant | Yes |
| Series | LXZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXZ350ELL151MH12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.