Aluminum electrolytic capacitor with 1.5mF capacitance and 35V DC rated voltage. Features 20% tolerance, 44mR ESR, and 22mR impedance. Rated for 2.51A ripple current and 7000 hours life at 105°C. Radial package with 5mm lead pitch, 12.5mm diameter, and 35mm height. Through-hole mounting, lead-free, and RoHS compliant.
United Chemi-Con ELXZ350ELL152MK35S technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 44mR |
| Height | 35mm |
| Height - Seated (Max) | 1.437inch |
| Impedance | 22mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 35mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 2.51A |
| RoHS Compliant | Yes |
| Series | LXZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXZ350ELL152MK35S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.