Aluminum electrolytic capacitor with 1.8mF capacitance and 35V voltage rating. Features 20% tolerance, 44mR ESR, and 2.56A ripple current capability. Designed for through-hole mounting with a 7.5mm lead pitch and radial termination. Operates across a -55°C to 105°C temperature range with 8000 hours of life.
United Chemi-Con ELXZ350ELL182ML25S technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 44mR |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Impedance | 22mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 3uA |
| Length | 25mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 2.56A |
| RoHS Compliant | Yes |
| Series | LXZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXZ350ELL182ML25S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.