Aluminum electrolytic capacitor, 220µF capacitance, 35V voltage rating, and 20% tolerance. Features a radial package with 10mm diameter, 12.5mm height, 0.6mm lead diameter, and 5mm lead pitch. Offers 760mA ripple current, 180mΩ ESR, 90mΩ impedance, and 3µA leakage current. Rated for 5000 hours at 105°C, with a temperature range of -55°C to 105°C, and AEC-Q200 compliance.
United Chemi-Con ELXZ350ELL221MJC5S technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 180mR |
| Height | 12.5mm |
| Impedance | 90mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 12.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Ripple Current | 760mA |
| RoHS Compliant | Yes |
| Series | LXZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXZ350ELL221MJC5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.