Radial aluminum electrolytic capacitor with 2200µF capacitance and 35V DC rated voltage. Features 20% tolerance, 19mΩ ESR, and 3.01A ripple current capability. Designed for through-hole mounting with a 7.5mm lead pitch and 16mm diameter. Operates across a -55°C to 105°C temperature range with an 8000-hour lifespan.
United Chemi-Con ELXZ350ELL222ML30S technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 19mR |
| Height | 30mm |
| Height - Seated (Max) | 1.181inch |
| Impedance | 19mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 30mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 3.01A |
| RoHS Compliant | Yes |
| Series | LXZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXZ350ELL222ML30S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.