Aluminum electrolytic capacitor with 270µF capacitance and 35V DC rated voltage. Features 20% tolerance, 160mΩ ESR, and 80mΩ impedance. Rated for 810mA ripple current and 3000 hours life at 105°C. AEC-Q200 compliant, lead-free, and RoHS compliant, this through-hole radial component measures 8mm in diameter and 20mm in height with a 3.5mm lead pitch.
United Chemi-Con ELXZ350ELL271MH20D technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 160mR |
| Height | 20mm |
| Impedance | 80mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 3uA |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Ripple Current | 810mA |
| RoHS Compliant | Yes |
| Series | LXZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXZ350ELL271MH20D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.