
Aluminum electrolytic capacitor with 2.7mF capacitance and 35V DC rated voltage. Features 20% tolerance, 36mR ESR at 100MHz, and 3.33A ripple current. This radial component offers a 30mm height, 18mm diameter, and 7.5mm lead pitch, with a maximum operating temperature of 105°C and a lifespan of 8000 hours. Through-hole mounting with tin-plated leads.
United Chemi-Con ELXZ350ELL272MM30S technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 14% |
| ESR (Equivalent Series Resistance) | 36mR |
| Height | 30mm |
| Height - Seated (Max) | 1.181inch |
| Impedance | 18mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.295inch |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 30mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| Ripple Current | 3.33A |
| RoHS Compliant | Yes |
| Series | LXZ |
| Termination | Radial |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXZ350ELL272MM30S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
